337-028-560-207

Heilind Number:EDA337-028-560-207
Manufacturer:EDAC
Manufacturer Number:337-028-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector offers 28 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stability even in extreme conditions. Its straight mount orientation makes installation hassle-free, perfect for various applications in electronics and beyond. Upgrade your setup with this essential connector for secure and efficient data transfer.