337-028-560-208

Heilind Number:EDA337-028-560-208
Manufacturer:EDAC
Manufacturer Number:337-028-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a striking shade of green. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers reliable connectivity for up to 28 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in our connector to streamline your board-to-board connections with precision and efficiency.