337-028-560-212

Heilind Number:EDA337-028-560-212
Manufacturer:EDAC
Manufacturer Number:337-028-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-212

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your assembly. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With two rows of 28 positions each, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.