337-028-560-258

Heilind Number:EDA337-028-560-258
Manufacturer:EDAC
Manufacturer Number:337-028-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-258

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. Its dual-row design with 28 positions allows for efficient PCB-to-PCB connections, while the Copper Alloy contacts guarantee high conductivity. The .156-inch pitch and .2-inch row spacing make for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.