337-028-560-268

Heilind Number:EDA337-028-560-268
Manufacturer:EDAC
Manufacturer Number:337-028-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row design and 28 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing provide efficient and precise connections. Whether for industrial or commercial use, this Straight mount connector is a versatile solution for your board-to-board PCB connections. Elevate your electronic assemblies with this essential component.