337-028-560-802

Heilind Number:EDA337-028-560-802
Manufacturer:EDAC
Manufacturer Number:337-028-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-802

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed to accommodate high-speed data transmission, it features a dual-row layout with a total of 28 positions for seamless integration onto PCBs. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust and flame-resistant performance. Each contact point is made from durable Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.