337-028-560-803

Heilind Number:EDA337-028-560-803
Manufacturer:EDAC
Manufacturer Number:337-028-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking hue of green. Engineered for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments with an amperage rating of 3 A. With two rows of copper alloy contacts and a .156-inch pitch, this connector offers seamless integration for up to 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a diverse range of applications. Trust in our connector for secure and efficient board-to-board connectivity.