337-028-560-804

Heilind Number:EDA337-028-560-804
Manufacturer:EDAC
Manufacturer Number:337-028-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector ensures easy identification within intricate circuitry setups. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability in demanding environmental conditions. Featuring two rows of 28 positions each, it offers ample connectivity options for your applications. Crafted from premium Copper Alloy, the contacts provide excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Trust in our Card Edge Connector for seamless and dependable interconnections in your electronic designs.