337-028-560-807

Heilind Number:EDA337-028-560-807
Manufacturer:EDAC
Manufacturer Number:337-028-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust copper alloy contacts, ensuring reliable power transmission. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its two-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy integration onto PCBs. The straight mount orientation further enhances versatility in installation. Trust in this Connector for seamless board-to-board PCB connections in your projects.