337-028-560-808

Heilind Number:EDA337-028-560-808
Manufacturer:EDAC
Manufacturer Number:337-028-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a 3A amperage rating and Copper Alloy contacts, it guarantees secure power transmission. The dual-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.