337-028-560-812

Heilind Number:EDA337-028-560-812
Manufacturer:EDAC
Manufacturer Number:337-028-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-812

Detailed Description

Enhance connectivity in your devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, this connector is suitable for various applications. Its two rows of Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer efficient PCB connectivity. Boasting 28 positions in total, it facilitates seamless board-to-board connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh conditions. Upgrade your electronics with this high-quality connector.