337-028-560-858

Heilind Number:EDA337-028-560-858
Manufacturer:EDAC
Manufacturer Number:337-028-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and stability in operation. With two rows and a total of 28 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for straightforward mounting with a straight orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this Card Edge Connector for seamless and reliable board-to-board connections in your projects.