337-028-560-868

Heilind Number:EDA337-028-560-868
Manufacturer:EDAC
Manufacturer Number:337-028-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green, designed for seamless integration in electronic assemblies. This high-performance connector boasts a reliable amperage of 3A, making it ideal for powering various devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows of 28 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in the electronics industry. Upgrade your connectivity solutions with this essential component.