337-028-560-878

Heilind Number:EDA337-028-560-878
Manufacturer:EDAC
Manufacturer Number:337-028-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 28 positions, it provides ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connector setup with this essential component for seamless board-to-board connections.