337-029-500-101

Heilind Number:EDA337-029-500-101
Manufacturer:EDAC
Manufacturer Number:337-029-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 29 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The green color adds a touch of style, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector guarantees secure and efficient operation in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless electronic connections.