337-029-500-102

Heilind Number:EDA337-029-500-102
Manufacturer:EDAC
Manufacturer Number:337-029-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-500-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers both functionality and visual appeal. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Boasting 29 positions in a single row configuration, it accommodates multiple signals efficiently. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its high-quality construction and performance for seamless PCB integration.