337-029-520-102

Heilind Number:EDA337-029-520-102
Manufacturer:EDAC
Manufacturer Number:337-029-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 29 positions and a convenient pitch of .156 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Each contact is crafted from Copper Alloy, ensuring optimal conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.