337-029-520-103

Heilind Number:EDA337-029-520-103
Manufacturer:EDAC
Manufacturer Number:337-029-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector is not only visually striking but also highly efficient, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row configuration, it offers 29 positions for comprehensive connectivity. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156 in pitch and .2 in row spacing allow for precise alignment on the board. With a straight mount orientation, installation is straightforward, whether for prototyping or production. Able to withstand a wide operating temperature range of -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential component, a testament to quality and performance in the realm of connectors.