337-029-520-104

Heilind Number:EDA337-029-520-104
Manufacturer:EDAC
Manufacturer Number:337-029-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 29 positions, offering robust and reliable connections for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides excellent conductivity, while its 3A amperage rating supports efficient power transfer. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Explore seamless connectivity with this essential component for your PCB design.