337-029-520-108

Heilind Number:EDA337-029-520-108
Manufacturer:EDAC
Manufacturer Number:337-029-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Its vibrant green color adds a pop of personality to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and Copper Alloy contacts, it offers 29 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, and its straight mount orientation fits effortlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore the possibilities with our high-quality connector, a vital component for efficient board-to-board connections.