337-029-520-158

Heilind Number:EDA337-029-520-158
Manufacturer:EDAC
Manufacturer Number:337-029-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-158

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 29 positions, ideal for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications. Its sleek green color adds a touch of visual appeal, making it a standout component in your setup. Upgrade your PCB connectivity with this essential connector for enhanced functionality and performance.