337-029-520-602

Heilind Number:EDA337-029-520-602
Manufacturer:EDAC
Manufacturer Number:337-029-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-602

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the green color coding simplifies identification. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to handle power and data transmission with ease. Suitable for a wide range of applications, it offers a straight mount orientation for easy installation. Trust in this essential component to optimize your connectivity needs.