337-029-520-603

Heilind Number:EDA337-029-520-603
Manufacturer:EDAC
Manufacturer Number:337-029-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-603

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to circuitry. Designed for optimal performance, it can handle up to 3A of current, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 29 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .156in pitch and .2in row spacing allow for precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Perfect for use in board-to-board connections, this connector is a crucial component in maintaining seamless electronic functionality.