337-029-520-604

Heilind Number:EDA337-029-520-604
Manufacturer:EDAC
Manufacturer Number:337-029-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety for your electronic assemblies. With a single row design and 29 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while its 3 A amperage and .156-inch pitch cater to diverse power and data requirements. Designed for straight mounting orientation, it allows for easy integration into your systems. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.