337-029-520-607

Heilind Number:EDA337-029-520-607
Manufacturer:EDAC
Manufacturer Number:337-029-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-607

Detailed Description

Enhance PCB connectivity with our innovative Card Edge Connector in vibrant green. Designed for optimal performance, this essential component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 29 contact positions, it offers seamless integration for streamlined circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate precise assembly. Suitable for a myriad of electronic projects, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and dependable choice for professionals in the field. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.