337-029-520-608

Heilind Number:EDA337-029-520-608
Manufacturer:EDAC
Manufacturer Number:337-029-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, offering ample room for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with a 3A capacity ideal for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your PCB setup with this essential connector for seamless connectivity.