337-029-520-612

Heilind Number:EDA337-029-520-612
Manufacturer:EDAC
Manufacturer Number:337-029-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed with precision, it boasts a single row layout with 29 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.