337-029-520-658

Heilind Number:EDA337-029-520-658
Manufacturer:EDAC
Manufacturer Number:337-029-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also guarantees reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality even in demanding environments. With a single row design and 29 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it effortlessly integrates into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.