337-029-521-102

Heilind Number:EDA337-029-521-102
Manufacturer:EDAC
Manufacturer Number:337-029-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a single row configuration with 29 positions, ensuring optimal performance in various electronic applications. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior protection and longevity. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Whether for industrial or commercial use, trust in this essential connector to meet your connectivity needs with precision. Elevate your PCB assembly process with this indispensable component.