337-029-521-103

Heilind Number:EDA337-029-521-103
Manufacturer:EDAC
Manufacturer Number:337-029-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-103

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, it offers not just visual appeal but also functionality, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 29 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects.