337-029-521-104

Heilind Number:EDA337-029-521-104
Manufacturer:EDAC
Manufacturer Number:337-029-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 29 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a temperature range from -40 to 105°C, it's perfect for various industrial environments. Trust in this connector for superior connectivity in your projects.