337-029-521-107

Heilind Number:EDA337-029-521-107
Manufacturer:EDAC
Manufacturer Number:337-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3 A amperage rating and features sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 29 copper alloy contact positions, it ensures seamless signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.