337-029-521-108

Heilind Number:EDA337-029-521-108
Manufacturer:EDAC
Manufacturer Number:337-029-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic circuits. Its vibrant green hue not only adds a pop of color but also ensures easy identification during installation. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for added safety. Featuring a single row layout with 29 positions, it provides ample space for connecting various components. The copper alloy contacts and .156-inch pitch ensure optimal signal transmission, while the .2-inch row spacing facilitates efficient PCB assembly. Whether in straight or right-angle orientation, this connector offers flexibility in mounting options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with precision and reliability. Elevate your PCB design with this essential component.