337-029-521-168

Heilind Number:EDA337-029-521-168
Manufacturer:EDAC
Manufacturer Number:337-029-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 29 positions and a pitch of .156 inches, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in various environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable power delivery even in harsh conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Explore our range of high-quality connectors and elevate your PCB assembly experience.