337-029-521-602

Heilind Number:EDA337-029-521-602
Manufacturer:EDAC
Manufacturer Number:337-029-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 29 positions, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. The vibrant green color not only adds a pop of style but also aids in quick identification. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your electronics with this essential component, a must-have in any professional setup.