337-029-521-603

Heilind Number:EDA337-029-521-603
Manufacturer:EDAC
Manufacturer Number:337-029-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions, perfect for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The vibrant green color not only adds a pop of style but also ensures easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.