337-029-521-604

Heilind Number:EDA337-029-521-604
Manufacturer:EDAC
Manufacturer Number:337-029-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 29 positions and a durable Copper Alloy contact material for optimal conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, ensures both safety and durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for a range of electronic applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.