337-029-521-607

Heilind Number:EDA337-029-521-607
Manufacturer:EDAC
Manufacturer Number:337-029-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in demanding environments. The green housing color makes it easy to identify, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality and safety. Ideal for board-to-board applications, this straight mount connector is a must-have for your electronic projects. Explore seamless connectivity with our Card Edge Connector.