337-029-521-608

Heilind Number:EDA337-029-521-608
Manufacturer:EDAC
Manufacturer Number:337-029-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, offering ample space for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its green color adds a touch of visual distinction. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial applications, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile solution for your connectivity needs. Its straight mount orientation facilitates easy installation, making it ideal for Board to Board PCB connections. Trust in this connector for robust and consistent performance in your electronic systems.