337-029-521-612

Heilind Number:EDA337-029-521-612
Manufacturer:EDAC
Manufacturer Number:337-029-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-612

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for high performance, this connector features a vibrant Green color and is designed to handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row configuration and 29 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Whether for industrial or commercial use, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Explore our range of PCB Connectors and elevate your connectivity solutions today.