337-029-521-658

Heilind Number:EDA337-029-521-658
Manufacturer:EDAC
Manufacturer Number:337-029-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-658

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, it boasts a 3A amperage capacity, perfect for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures ultimate safety. With a single row configuration and 29 positions, it provides seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mounting. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this Card Edge Connector for impeccable connectivity in your electronic projects.