337-029-521-668

Heilind Number:EDA337-029-521-668
Manufacturer:EDAC
Manufacturer Number:337-029-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-668

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a striking shade of green. Engineered for optimal performance, it features a single row design with 29 positions, allowing for seamless integration on your circuit board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transfer. Its straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.