337-029-521-678

Heilind Number:EDA337-029-521-678
Manufacturer:EDAC
Manufacturer Number:337-029-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-521-678

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 29 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality and longevity. Perfect for various applications in the electronics industry, it is a must-have component for your connectivity needs.