337-029-523-101

Heilind Number:EDA337-029-523-101
Manufacturer:EDAC
Manufacturer Number:337-029-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 29 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With an amperage rating of 3A and a pitch of .156 inches, it can accommodate high-power applications with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Ideal for various PCB connector needs, this component is a valuable addition to your electronic assembly toolkit.