337-029-523-102

Heilind Number:EDA337-029-523-102
Manufacturer:EDAC
Manufacturer Number:337-029-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 29 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees longevity and safety in all applications. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, providing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various electronic projects, our Card Edge Connector is a must-have component for any PCB assembly.