337-029-523-108

Heilind Number:EDA337-029-523-108
Manufacturer:EDAC
Manufacturer Number:337-029-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only stands out visually but also offers exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single-row design and a total of 29 positions, it provides ample space for efficient PCB connections. The Copper Alloy contact material ensures reliable and low-resistance transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and reliable choice for your electronic projects.