337-029-523-112

Heilind Number:EDA337-029-523-112
Manufacturer:EDAC
Manufacturer Number:337-029-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its vibrant green hue adds a pop of color, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a single row design and 29 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient power transmission with a low amperage rating of 3A. Featuring a convenient pitch of .156 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for a range of applications, this connector is a versatile and essential component in any electronic setup.