337-029-523-158

Heilind Number:EDA337-029-523-158
Manufacturer:EDAC
Manufacturer Number:337-029-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 29 copper alloy contacts, each with a .156-inch pitch, precise connectivity is guaranteed. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your connectivity setup with this essential component.