337-029-523-168

Heilind Number:EDA337-029-523-168
Manufacturer:EDAC
Manufacturer Number:337-029-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a 1-row configuration with 29 positions, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for a wide range of applications, this connector operates flawlessly in environments ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.