337-029-523-602

Heilind Number:EDA337-029-523-602
Manufacturer:EDAC
Manufacturer Number:337-029-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-029-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-029-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your electronic connections. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. This single-row connector boasts 29 positions, ideal for various applications. The Copper Alloy contact material and .156-inch pitch provide stable and low-resistance connections. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility and reliability in any setup. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.